Power Switch/Driver 1:1 N-Channel 4A 19-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS48110AQDGXRQ1

DigiKey Part Number
296-TPS48110AQDGXRQ1TR-ND - Tape & Reel (TR)
296-TPS48110AQDGXRQ1CT-ND - Cut Tape (CT)
296-TPS48110AQDGXRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS48110AQDGXRQ1
Description
AUTOMOTIVE 3.5-V TO 80-V HIGH SI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 19-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS48110AQDGXRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
3.5V ~ 80V
Current - Output (Max)
4A
Rds On (Typ)
-
Input Type
Differential
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
19-VSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 426
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,32000kr 44,32
10kr 33,64100kr 336,41
25kr 30,96120kr 774,03
100kr 28,01720kr 2 801,72
250kr 26,61464kr 6 653,66
500kr 25,76936kr 12 884,68
1 000kr 25,07333kr 25 073,33
2 500kr 24,33850kr 60 846,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 23,89581kr 119 479,05
Manufacturers Standard Package
Unit Price without VAT:kr 44,32000
Unit Price with VAT:kr 55,40000