Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9001QDCKRQ1

DigiKey Part Number
296-TLV9001QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV9001QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV9001QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9001QDCKRQ1
Description
AUTOMOTIVE, SINGLE-CHANNEL, 5.5-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9001QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
60µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 059
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 3,36700kr 33,67
25kr 3,00720kr 75,18
100kr 2,61230kr 261,23
250kr 2,42308kr 605,77
500kr 2,30892kr 1 154,46
1 000kr 2,21494kr 2 214,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,09885kr 6 296,55
6 000kr 2,04203kr 12 252,18
9 000kr 2,01358kr 18 122,22
15 000kr 1,98206kr 29 730,90
21 000kr 1,96364kr 41 236,44
30 000kr 1,94591kr 58 377,30
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500