Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
SOT 23-5

TLV7031QDBVRQ1

DigiKey Part Number
296-TLV7031QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV7031QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV7031QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7031QDBVRQ1
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7031QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA @ 5V
Current - Output (Typ)
35mA @ 5V
Current - Quiescent (Max)
900nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs
Hysteresis
17mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 420
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,75000kr 9,75
10kr 6,97500kr 69,75
25kr 6,29600kr 157,40
100kr 5,54210kr 554,21
250kr 5,18308kr 1 295,77
500kr 4,96680kr 2 483,40
1 000kr 4,78860kr 4 788,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,56862kr 13 705,86
6 000kr 4,46099kr 26 765,94
9 000kr 4,40705kr 39 663,45
15 000kr 4,34732kr 65 209,80
21 000kr 4,31242kr 90 560,82
Manufacturers Standard Package
Unit Price without VAT:kr 9,75000
Unit Price with VAT:kr 12,18750