


TLV7041QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV7041QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV7041QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV7041QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7041QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7041QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 40mA @ 5V | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,95000 | kr 9,95 |
| 10 | kr 7,13600 | kr 71,36 |
| 25 | kr 6,43680 | kr 160,92 |
| 100 | kr 5,67180 | kr 567,18 |
| 250 | kr 5,30532 | kr 1 326,33 |
| 500 | kr 5,08480 | kr 2 542,40 |
| 1 000 | kr 4,90308 | kr 4 903,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,67874 | kr 14 036,22 |
| 6 000 | kr 4,56893 | kr 27 413,58 |
| 9 000 | kr 4,51395 | kr 40 625,55 |
| 15 000 | kr 4,45303 | kr 66 795,45 |
| 21 000 | kr 4,41743 | kr 92 766,03 |
| Unit Price without VAT: | kr 9,95000 |
|---|---|
| Unit Price with VAT: | kr 12,43750 |









