Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7031QDCKRQ1

DigiKey Part Number
296-TLV7031QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV7031QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV7031QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7031QDCKRQ1
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7031QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA @ 5V
Current - Output (Typ)
35mA @ 5V
Current - Quiescent (Max)
900nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs
Hysteresis
17mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 124
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 7,11600kr 71,16
25kr 6,42040kr 160,51
100kr 5,65470kr 565,47
250kr 5,29004kr 1 322,51
500kr 5,06992kr 2 534,96
1 000kr 4,88881kr 4 888,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,66497kr 13 994,91
6 000kr 4,55543kr 27 332,58
9 000kr 4,50060kr 40 505,40
15 000kr 4,43981kr 66 597,15
21 000kr 4,40432kr 92 490,72
Manufacturers Standard Package
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250