SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54202DDCT

DigiKey Part Number
296-44151-2-ND - Tape & Reel (TR)
296-44151-1-ND - Cut Tape (CT)
296-44151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54202DDCT
Description
IC REG BUCK ADJ 2A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS54202DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 030
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,29000kr 17,29
10kr 12,70400kr 127,04
25kr 11,54640kr 288,66
100kr 10,27920kr 1 027,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 8,98440kr 2 246,10
500kr 8,64144kr 4 320,72
750kr 8,46977kr 6 352,33
1 250kr 8,27961kr 10 349,51
1 750kr 8,16836kr 14 294,63
2 500kr 8,06146kr 20 153,65
6 250kr 7,83118kr 48 944,88
12 500kr 7,69242kr 96 155,25
Manufacturers Standard Package
Unit Price without VAT:kr 17,29000
Unit Price with VAT:kr 21,61250