Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS54531DDAR

DigiKey Part Number
296-40801-2-ND - Tape & Reel (TR)
296-40801-1-ND - Cut Tape (CT)
296-40801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54531DDAR
Description
IC REG BUCK ADJ 5A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54531DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
26.04V
Current - Output
Frequency - Switching
570kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 423
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,50000kr 20,50
10kr 15,10700kr 151,07
25kr 13,77000kr 344,25
100kr 12,29440kr 1 229,44
250kr 11,59160kr 2 897,90
500kr 11,16746kr 5 583,73
1 000kr 10,81849kr 10 818,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 10,45014kr 26 125,35
5 000kr 10,22812kr 51 140,60
7 500kr 10,11693kr 75 876,98
Manufacturers Standard Package
Unit Price without VAT:kr 20,50000
Unit Price with VAT:kr 25,62500