Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS564252DRLR

DigiKey Part Number
296-TPS564252DRLRTR-ND - Tape & Reel (TR)
296-TPS564252DRLRCT-ND - Cut Tape (CT)
296-TPS564252DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS564252DRLR
Description
IC REG BUCK ADJ 4A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS564252DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 421
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,23000kr 5,23
10kr 3,70900kr 37,09
25kr 3,31280kr 82,82
100kr 2,88160kr 288,16
250kr 2,67556kr 668,89
500kr 2,55134kr 1 275,67
1 000kr 2,44923kr 2 449,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,29588kr 9 183,52
8 000kr 2,23891kr 17 911,28
12 000kr 2,21040kr 26 524,80
20 000kr 2,17878kr 43 575,60
28 000kr 2,16031kr 60 488,68
40 000kr 2,14254kr 85 701,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,23000
Unit Price with VAT:kr 6,53750