Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2V 1 Output 600mA 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61094DSSR

DigiKey Part Number
296-TPS61094DSSRTR-ND - Tape & Reel (TR)
296-TPS61094DSSRCT-ND - Cut Tape (CT)
296-TPS61094DSSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61094DSSR
Description
IC REG BCK BST PROG 600MA 12WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2V 1 Output 600mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61094DSSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.4V
Current - Output
Frequency - Switching
500kHz, 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 969
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,28000kr 35,28
10kr 26,54500kr 265,45
25kr 24,36360kr 609,09
100kr 21,96240kr 2 196,24
250kr 20,81804kr 5 204,51
500kr 20,12814kr 10 064,07
1 000kr 19,56045kr 19 560,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 18,85913kr 56 577,39
Manufacturers Standard Package
Unit Price without VAT:kr 35,28000
Unit Price with VAT:kr 44,10000