LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61158DRVR

DigiKey Part Number
296-39432-2-ND - Tape & Reel (TR)
296-39432-1-ND - Cut Tape (CT)
296-39432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61158DRVR
Description
IC LED DRVR RGLTR PWM 30MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS61158DRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.7V ~ 29V
Current - Output / Channel
30mA
Frequency
750kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 797
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,26000kr 11,26
10kr 8,11100kr 81,11
25kr 7,33320kr 183,33
100kr 6,47590kr 647,59
250kr 6,06680kr 1 516,70
500kr 5,81974kr 2 909,87
1 000kr 5,61650kr 5 616,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,36549kr 16 096,47
6 000kr 5,24265kr 31 455,90
9 000kr 5,18115kr 46 630,35
15 000kr 5,11298kr 76 694,70
Manufacturers Standard Package
Unit Price without VAT:kr 11,26000
Unit Price with VAT:kr 14,07500

Other Suppliers on DigiKey

1 313In Stock
Ships from Rochester Electronics, LLC