Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62130RGTR

DigiKey Part Number
296-37682-2-ND - Tape & Reel (TR)
296-37682-1-ND - Cut Tape (CT)
296-37682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62130RGTR
Description
IC REG BUCK ADJ 3A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62130RGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 258
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,40000kr 19,40
10kr 14,31300kr 143,13
25kr 13,03000kr 325,75
100kr 11,62500kr 1 162,50
250kr 10,95400kr 2 738,50
500kr 10,54952kr 5 274,76
1 000kr 10,21664kr 10 216,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,80535kr 29 416,05
6 000kr 9,60420kr 57 625,20
9 000kr 9,50343kr 85 530,87
Manufacturers Standard Package
Unit Price without VAT:kr 19,40000
Unit Price with VAT:kr 24,25000