Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 600mA 6-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628438YKAR

DigiKey Part Number
296-TPS628438YKARTR-ND - Tape & Reel (TR)
296-TPS628438YKARCT-ND - Cut Tape (CT)
296-TPS628438YKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628438YKAR
Description
IC REG BUCK PROG 600MA 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 600mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS628438YKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.05x0.70)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 695
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,58000kr 15,58
10kr 11,35800kr 113,58
25kr 10,31240kr 257,81
100kr 9,16250kr 916,25
250kr 8,61372kr 2 153,43
500kr 8,28282kr 4 141,41
1 000kr 8,01045kr 8 010,45
2 500kr 7,72287kr 19 307,17
5 000kr 7,54949kr 37 747,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000kr 7,37376kr 88 485,12
Manufacturers Standard Package
Unit Price without VAT:kr 15,58000
Unit Price with VAT:kr 19,47500