Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 10-PowerVFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63802DLAT

DigiKey Part Number
296-TPS63802DLATTR-ND - Tape & Reel (TR)
296-TPS63802DLATCT-ND - Cut Tape (CT)
296-TPS63802DLATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63802DLAT
Description
IC REG BUCK BOOST ADJ 2A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 10-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS63802DLAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,57000kr 32,57
10kr 24,40400kr 244,04
25kr 22,36960kr 559,24
100kr 20,13820kr 2 013,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 19,07360kr 4 768,40
500kr 18,43212kr 9 216,06
750kr 18,11096kr 13 583,22
1 250kr 17,75489kr 22 193,61
1 750kr 17,54686kr 30 707,00
2 500kr 17,34674kr 43 366,85
Manufacturers Standard Package
Unit Price without VAT:kr 32,57000
Unit Price with VAT:kr 40,71250