Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 10-PowerVFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63802DLAR

DigiKey Part Number
296-TPS63802DLARTR-ND - Tape & Reel (TR)
296-TPS63802DLARCT-ND - Cut Tape (CT)
296-TPS63802DLARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63802DLAR
Description
IC REG BUCK BOOST ADJ 2A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 10-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS63802DLAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 995
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,64000kr 27,64
10kr 20,61500kr 206,15
25kr 18,85560kr 471,39
100kr 16,92790kr 1 692,79
250kr 16,00804kr 4 002,01
500kr 15,45322kr 7 726,61
1 000kr 14,99680kr 14 996,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,43293kr 43 298,79
6 000kr 14,15707kr 84 942,42
Manufacturers Standard Package
Unit Price without VAT:kr 27,64000
Unit Price with VAT:kr 34,55000