Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27441DRZR-G1A

DigiKey Part Number
296-39941-2-ND - Tape & Reel (TR)
296-39941-1-ND - Cut Tape (CT)
296-39941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ27441DRZR-G1A
Description
IC BATT FUEL GAUGE LI-ION 12SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27441DRZR-G1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 213
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,23000kr 26,23
10kr 19,49900kr 194,99
25kr 17,83040kr 445,76
100kr 15,99110kr 1 599,11
250kr 15,11388kr 3 778,47
500kr 14,58500kr 7 292,50
1 000kr 14,14980kr 14 149,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,61234kr 40 837,02
6 000kr 13,34932kr 80 095,92
Manufacturers Standard Package
Unit Price without VAT:kr 26,23000
Unit Price with VAT:kr 32,78750