Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74401RGWR

DigiKey Part Number
296-27070-2-ND - Tape & Reel (TR)
296-27070-1-ND - Cut Tape (CT)
296-27070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74401RGWR
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74401RGWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.24V @ 3A
Current - Output
PSRR
73dB ~ 50dB (1kHz ~ 800kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 486
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,74000kr 27,74
10kr 20,66500kr 206,65
25kr 18,90800kr 472,70
100kr 16,97410kr 1 697,41
250kr 16,05184kr 4 012,96
500kr 15,49582kr 7 747,91
1 000kr 15,03841kr 15 038,41
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,47331kr 43 419,93
6 000kr 14,19677kr 85 180,62
Manufacturers Standard Package
Unit Price without VAT:kr 27,74000
Unit Price with VAT:kr 34,67500