Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74901RGWR

DigiKey Part Number
296-22498-2-ND - Tape & Reel (TR)
296-22498-1-ND - Cut Tape (CT)
296-22498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74901RGWR
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74901RGWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 3A
Current - Output
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 071
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,68000kr 15,68
10kr 11,43800kr 114,38
25kr 10,38480kr 259,62
100kr 9,22580kr 922,58
250kr 8,67360kr 2 168,40
500kr 8,34072kr 4 170,36
1 000kr 8,06683kr 8 066,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,72835kr 23 185,05
6 000kr 7,56274kr 45 376,44
9 000kr 7,47983kr 67 318,47
Manufacturers Standard Package
Unit Price without VAT:kr 15,68000
Unit Price with VAT:kr 19,60000