Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45DCTR

DigiKey Part Number
296-16845-2-ND - Tape & Reel (TR)
296-16845-1-ND - Cut Tape (CT)
296-16845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45DCTR
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 863
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,63000kr 5,63
10kr 3,97000kr 39,70
25kr 3,55800kr 88,95
100kr 3,09870kr 309,87
250kr 2,87980kr 719,95
500kr 2,74774kr 1 373,87
1 000kr 2,67578kr 2 675,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,50468kr 7 514,04
6 000kr 2,43898kr 14 633,88
9 000kr 2,40606kr 21 654,54
15 000kr 2,36962kr 35 544,30
21 000kr 2,34830kr 49 314,30
30 000kr 2,32781kr 69 834,30
Manufacturers Standard Package
Unit Price without VAT:kr 5,63000
Unit Price with VAT:kr 7,03750