Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A2450DBVR

DigiKey Part Number
296-TPS7A2450DBVRTR-ND - Tape & Reel (TR)
296-TPS7A2450DBVRCT-ND - Cut Tape (CT)
296-TPS7A2450DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2450DBVR
Description
IC REG LINEAR 5V 200MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2450DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
75dB ~ 62dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 384
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,83000kr 5,83
10kr 4,08100kr 40,81
25kr 3,65040kr 91,26
100kr 3,18210kr 318,21
250kr 2,95820kr 739,55
500kr 2,82292kr 1 411,46
1 000kr 2,71186kr 2 711,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,57450kr 7 723,50
6 000kr 2,50727kr 15 043,62
9 000kr 2,47361kr 22 262,49
15 000kr 2,43633kr 36 544,95
21 000kr 2,41452kr 50 704,92
30 000kr 2,39356kr 71 806,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,83000
Unit Price with VAT:kr 7,28750