Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4700RGWT

DigiKey Part Number
296-34769-2-ND - Tape & Reel (TR)
296-34769-1-ND - Cut Tape (CT)
296-34769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4700RGWT
Description
IC REG LINEAR POS ADJ 1A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4700RGWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
1.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6.1 mA
PSRR
78dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 766
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 62,82000kr 62,82
10kr 48,23500kr 482,35
25kr 44,59040kr 1 114,76
100kr 40,57990kr 4 057,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 38,66860kr 9 667,15
500kr 37,51696kr 18 758,48
750kr 36,94011kr 27 705,08
1 250kr 36,30108kr 45 376,35
1 750kr 35,92750kr 62 873,12
2 500kr 35,56816kr 88 920,40
Manufacturers Standard Package
Unit Price without VAT:kr 62,82000
Unit Price with VAT:kr 78,52500