Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 3V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82140SILT

DigiKey Part Number
296-47089-2-ND - Tape & Reel (TR)
296-47089-1-ND - Cut Tape (CT)
296-47089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82140SILT
Description
DC DC CONVERTER 0.9-6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 2A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82140SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-LDFN Exposed Pad, Module
Size / Dimension
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
Supplier Device Package
8-uSIP
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,57000kr 52,57
10kr 40,12400kr 401,24
25kr 37,01200kr 925,30
100kr 33,58940kr 3 358,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 31,95696kr 7 989,24
500kr 30,97336kr 15 486,68
750kr 30,48053kr 22 860,40
1 250kr 29,93453kr 37 418,16
1 750kr 29,61559kr 51 827,28
2 500kr 29,30872kr 73 271,80
Manufacturers Standard Package
Unit Price without VAT:kr 52,57000
Unit Price with VAT:kr 65,71250