SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92200D1DDCR

DigiKey Part Number
296-TPS92200D1DDCRTR-ND - Tape & Reel (TR)
296-TPS92200D1DDCRCT-ND - Cut Tape (CT)
296-TPS92200D1DDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92200D1DDCR
Description
IC LED DRV RGLTR PWM SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS92200D1DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 732
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,94000kr 6,94
10kr 4,89500kr 48,95
25kr 4,39040kr 109,76
100kr 3,83950kr 383,95
250kr 3,57696kr 894,24
500kr 3,41854kr 1 709,27
1 000kr 3,28808kr 3 288,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,12697kr 9 380,91
6 000kr 3,04808kr 18 288,48
9 000kr 3,00861kr 27 077,49
15 000kr 2,96484kr 44 472,60
21 000kr 2,93926kr 61 724,46
30 000kr 2,91466kr 87 439,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,94000
Unit Price with VAT:kr 8,67500