Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 1A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82821SILR

DigiKey Part Number
296-TPSM82821SILRTR-ND - Tape & Reel (TR)
296-TPSM82821SILRCT-ND - Cut Tape (CT)
296-TPSM82821SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82821SILR
Description
5.5-V INPUT, 1-A STEP-DOWN MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 1A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82821SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 136
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,23000kr 26,23
10kr 19,51900kr 195,19
25kr 17,84640kr 446,16
100kr 16,00620kr 1 600,62
250kr 15,12836kr 3 782,09
500kr 14,59928kr 7 299,64
1 000kr 14,16377kr 14 163,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,62581kr 40 877,43
6 000kr 13,36252kr 80 175,12
Manufacturers Standard Package
Unit Price without VAT:kr 26,23000
Unit Price with VAT:kr 32,78750