2 Circuit IC Switch 1:1 1Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A21366DCUR

DigiKey Part Number
296-24304-2-ND - Tape & Reel (TR)
296-24304-1-ND - Cut Tape (CT)
296-24304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A21366DCUR
Description
IC SWITCH SPST-NOX2 1OHM 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A21366DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
72ns, 318ns
-3db Bandwidth
260MHz
Charge Injection
1.3pC
Channel Capacitance (CS(off), CD(off))
19pF, 17pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-98dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 086
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,55000kr 9,55
10kr 6,86500kr 68,65
25kr 6,18720kr 154,68
100kr 5,44460kr 544,46
250kr 5,09144kr 1 272,86
500kr 4,87816kr 2 439,08
1 000kr 4,70276kr 4 702,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,98271kr 11 948,13
Manufacturers Standard Package
Unit Price without VAT:kr 9,55000
Unit Price with VAT:kr 11,93750