SN74LVC2G66DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 1,43635
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 2,92280
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 160
Unit Price: kr 10,65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 6,02712
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 6,02712
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr 0,00000

Direct


onsemi
In Stock: 0
Unit Price: kr 0,00000

Direct


onsemi
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 4,72000
Datasheet

Similar


onsemi
In Stock: 11 782
Unit Price: kr 8,24000

Similar


Toshiba Semiconductor and Storage
In Stock: 63 299
Unit Price: kr 2,71000
Datasheet
2 Circuit IC Switch 1:1 10Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G66DCUR

DigiKey Part Number
296-13272-2-ND - Tape & Reel (TR)
296-13272-1-ND - Cut Tape (CT)
296-13272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G66DCUR
Description
IC SWITCH SPST-NOX2 10OHM 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G66DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 6.3ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-58dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,52000kr 3,52
10kr 2,43200kr 24,32
25kr 2,15880kr 53,97
100kr 1,86350kr 186,35
250kr 1,72192kr 430,48
500kr 1,63630kr 818,15
1 000kr 1,56585kr 1 565,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,47887kr 4 436,61
6 000kr 1,43631kr 8 617,86
9 000kr 1,41499kr 12 734,91
15 000kr 1,39137kr 20 870,55
21 000kr 1,37756kr 28 928,76
30 000kr 1,36429kr 40 928,70
75 000kr 1,33571kr 100 178,25
Manufacturers Standard Package
Unit Price without VAT:kr 3,52000
Unit Price with VAT:kr 4,40000