1 Circuit IC Switch 1:1 900mOhm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3166DBVR

DigiKey Part Number
296-17740-2-ND - Tape & Reel (TR)
296-17740-1-ND - Cut Tape (CT)
296-17740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3166DBVR
Description
IC SW SPST-NOX1 900MOHM SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 900mOhm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS5A3166DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 11.5ns
-3db Bandwidth
200MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
19pF, 18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 645
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,72000kr 3,72
10kr 2,60300kr 26,03
25kr 2,31560kr 57,89
100kr 2,00120kr 200,12
250kr 1,85020kr 462,55
500kr 1,75932kr 879,66
1 000kr 1,68445kr 1 684,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,59204kr 4 776,12
6 000kr 1,54682kr 9 280,92
9 000kr 1,52416kr 13 717,44
15 000kr 1,49905kr 22 485,75
21 000kr 1,48438kr 31 171,98
30 000kr 1,47027kr 44 108,10
Manufacturers Standard Package
Unit Price without VAT:kr 3,72000
Unit Price with VAT:kr 4,65000