Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0102DCUT

DigiKey Part Number
296-32601-2-ND - Tape & Reel (TR)
296-32601-1-ND - Cut Tape (CT)
296-32601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0102DCUT
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0102DCUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 850
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,66000kr 12,66
10kr 9,17700kr 91,77
25kr 8,31000kr 207,75
100kr 7,35530kr 735,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 6,89940kr 1 724,85
500kr 6,62462kr 3 312,31
750kr 6,48692kr 4 865,19
1 250kr 6,33430kr 7 917,88
1 750kr 6,24511kr 10 928,94
2 500kr 6,15937kr 15 398,42
6 250kr 5,97465kr 37 341,56
12 500kr 5,86339kr 73 292,38
Manufacturers Standard Package
Unit Price without VAT:kr 12,66000
Unit Price with VAT:kr 15,82500