Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0108PWRG4

DigiKey Part Number
296-52839-2-ND - Tape & Reel (TR)
296-52839-1-ND - Cut Tape (CT)
296-52839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0108PWRG4
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0108PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,29000kr 18,29
10kr 13,44800kr 134,48
25kr 12,23800kr 305,95
100kr 10,90630kr 1 090,63
250kr 10,27052kr 2 567,63
500kr 10,16478kr 5 082,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 9,31195kr 18 623,90
4 000kr 9,09829kr 36 393,16
6 000kr 8,99127kr 53 947,62
10 000kr 8,87268kr 88 726,80
Manufacturers Standard Package
Unit Price without VAT:kr 18,29000
Unit Price with VAT:kr 22,86250