Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0101DBVR

DigiKey Part Number
296-TXU0101DBVRTR-ND - Tape & Reel (TR)
296-TXU0101DBVRCT-ND - Cut Tape (CT)
296-TXU0101DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0101DBVR
Description
IC XLTR VL UNIDIR SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TXU0101DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,73000kr 6,73
10kr 4,75400kr 47,54
25kr 4,26560kr 106,64
100kr 3,72990kr 372,99
250kr 3,47324kr 868,31
500kr 3,31844kr 1 659,22
1 000kr 3,26014kr 3 260,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,03403kr 9 102,09
6 000kr 2,95707kr 17 742,42
9 000kr 2,91855kr 26 266,95
15 000kr 2,87587kr 43 138,05
21 000kr 2,85092kr 59 869,32
30 000kr 2,82693kr 84 807,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,73000
Unit Price with VAT:kr 8,41250