Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L12ACPK

DigiKey Part Number
296-11132-2-ND - Tape & Reel (TR)
296-11132-1-ND - Cut Tape (CT)
296-11132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L12ACPK
Description
IC REG LINEAR 12V 100MA SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L12ACPK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 235
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,72000kr 3,72
10kr 2,56300kr 25,63
25kr 2,27960kr 56,99
100kr 1,96700kr 196,70
250kr 1,81804kr 454,51
500kr 1,72858kr 864,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,65490kr 1 654,90
2 000kr 1,59414kr 3 188,28
3 000kr 1,56377kr 4 691,31
5 000kr 1,53010kr 7 650,50
7 000kr 1,51042kr 10 572,94
10 000kr 1,49149kr 14 914,90
25 000kr 1,45073kr 36 268,25
50 000kr 1,42616kr 71 308,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,72000
Unit Price with VAT:kr 4,65000

Other Suppliers on DigiKey

121 701In Stock
Ships from Rochester Electronics, LLC