Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L12ACUTR

DigiKey Part Number
497-7301-2-ND - Tape & Reel (TR)
497-7301-1-ND - Cut Tape (CT)
497-7301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L79L12ACUTR
Description
IC REG LINEAR -12V 100MA SOT89-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
L79L12ACUTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 036
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 2,66400kr 26,64
25kr 2,37200kr 59,30
100kr 2,05040kr 205,04
250kr 1,89644kr 474,11
500kr 1,80376kr 901,88
1 000kr 1,72736kr 1 727,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,64676kr 4 116,90
5 000kr 1,59811kr 7 990,55
7 500kr 1,57377kr 11 803,27
12 500kr 1,54678kr 19 334,75
17 500kr 1,53102kr 26 792,85
25 000kr 1,51586kr 37 896,50
62 500kr 1,48321kr 92 700,62
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500