0/2 Receiver RS422, RS423 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA9637ACDR

DigiKey Part Number
296-15056-2-ND - Tape & Reel (TR)
296-15056-1-ND - Cut Tape (CT)
296-15056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA9637ACDR
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/2 Receiver RS422, RS423 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA9637ACDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/2
Duplex
-
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 965
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,38000kr 15,38
10kr 11,26700kr 112,67
25kr 10,22800kr 255,70
100kr 9,08410kr 908,41
250kr 8,53892kr 2 134,73
500kr 8,21026kr 4 105,13
1 000kr 7,93989kr 7 939,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 7,65440kr 19 136,00
5 000kr 7,48235kr 37 411,75
7 500kr 7,39617kr 55 471,27
12 500kr 7,30075kr 91 259,38
Manufacturers Standard Package
Unit Price without VAT:kr 15,38000
Unit Price with VAT:kr 19,22500