Isolated Module DC DC Converter 1 Output 18 ~ 25V 21V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC14240QDWNRQ1

DigiKey Part Number
296-UCC14240QDWNRQ1TR-ND - Tape & Reel (TR)
296-UCC14240QDWNRQ1CT-ND - Cut Tape (CT)
296-UCC14240QDWNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC14240QDWNRQ1
Description
AUTOMOTIVE, 1.5-W, 24-VIN, REGUL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18 ~ 25V 21V - 27V Input
Datasheet
 Datasheet
EDA/CAD Models
UCC14240QDWNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Size / Dimension
0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm)
Supplier Device Package
36-SSOP
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 109,15000kr 109,15
10kr 85,39300kr 853,93
25kr 79,45520kr 1 986,38
100kr 72,92700kr 7 292,70
250kr 69,81584kr 17 453,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 67,00171kr 50 251,28
1 500kr 65,62445kr 98 436,67
Manufacturers Standard Package
Unit Price without VAT:kr 109,15000
Unit Price with VAT:kr 136,43750