Isolated Module DC DC Converter 1 Output 15 ~ 25V 100mA 21V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC15240QDWNRQ1

DigiKey Part Number
296-UCC15240QDWNRQ1TR-ND - Tape & Reel (TR)
296-UCC15240QDWNRQ1CT-ND - Cut Tape (CT)
296-UCC15240QDWNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC15240QDWNRQ1
Description
AUTOMOTIVE, 2.5-W, 24-VIN, 25-VO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15 ~ 25V 100mA 21V - 27V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA
Power (Watts)
2.5 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Size / Dimension
0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm)
Supplier Device Package
36-SSOP
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 107,14000kr 107,14
10kr 83,77500kr 837,75
25kr 77,93560kr 1 948,39
100kr 71,51290kr 7 151,29
250kr 68,45172kr 17 112,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 65,60609kr 49 204,57
1 500kr 64,25256kr 96 378,84
Manufacturers Standard Package
Unit Price without VAT:kr 107,14000
Unit Price with VAT:kr 133,92500