AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DCK3

DigiKey Part Number
296-SN74LVC1G08DCK3TR-ND - Tape & Reel (TR)
296-SN74LVC1G08DCK3CT-ND - Cut Tape (CT)
296-SN74LVC1G08DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DCK3
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DCK3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 332
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 29.05.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,12000kr 3,12
10kr 2,15100kr 21,51
25kr 1,90560kr 47,64
100kr 1,63930kr 163,93
250kr 1,51208kr 378,02
500kr 1,43548kr 717,74
1 000kr 1,37236kr 1 372,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,29443kr 3 883,29
6 000kr 1,25629kr 7 537,74
9 000kr 1,23720kr 11 134,80
15 000kr 1,21604kr 18 240,60
21 000kr 1,20367kr 25 277,07
30 000kr 1,19178kr 35 753,40
75 000kr 1,16617kr 87 462,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,12000
Unit Price with VAT:kr 3,90000