I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9554APWR

DigiKey Part Number
296-28120-2-ND - Tape & Reel (TR)
296-28120-1-ND - Cut Tape (CT)
296-28120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9554APWR
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9554APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 483
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,67000kr 14,67
10kr 10,71400kr 107,14
25kr 9,72120kr 243,03
100kr 8,62580kr 862,58
250kr 8,10392kr 2 025,98
500kr 7,78952kr 3 894,76
1 000kr 7,53061kr 7 530,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,31753kr 14 635,06
4 000kr 7,14219kr 28 568,76
6 000kr 7,05438kr 42 326,28
10 000kr 6,95708kr 69 570,80
14 000kr 6,90018kr 96 602,52
Manufacturers Standard Package
Unit Price without VAT:kr 14,67000
Unit Price with VAT:kr 18,33750