Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM321MFX/NOPB

DigiKey Part Number
LM321MFX/NOPBTR-ND - Tape & Reel (TR)
LM321MFX/NOPBCT-ND - Cut Tape (CT)
LM321MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM321MFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM321MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
660µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 382
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 3,38700kr 33,87
25kr 3,02720kr 75,68
100kr 2,62930kr 262,93
250kr 2,43876kr 609,69
500kr 2,32400kr 1 162,00
1 000kr 2,22961kr 2 229,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,11285kr 6 338,55
6 000kr 2,05573kr 12 334,38
9 000kr 2,02713kr 18 244,17
15 000kr 1,99543kr 29 931,45
21 000kr 1,97691kr 41 515,11
30 000kr 1,95910kr 58 773,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500