Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3339AKCZ-3.3-R7

DigiKey Part Number
505-ADP3339AKCZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP3339AKCZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP3339AKCZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3339AKCZ-3.3-R7
Description
IC REG LIN 3.3V 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ADP3339AKCZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 1.5A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
40 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,35000kr 48,35
10kr 36,76700kr 367,67
25kr 33,88000kr 847,00
100kr 30,70380kr 3 070,38
250kr 30,14092kr 7 535,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 28,27628kr 14 138,14
1 000kr 27,52517kr 27 525,17
1 500kr 27,14889kr 40 723,33
2 500kr 26,73204kr 66 830,10
3 500kr 26,48838kr 92 709,33
Manufacturers Standard Package
Unit Price without VAT:kr 48,35000
Unit Price with VAT:kr 60,43750