USB Digital Isolator 2500Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Digital Isolator 2500Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM3160BRWZ-RL

DigiKey Part Number
ADUM3160BRWZ-RLTR-ND - Tape & Reel (TR)
ADUM3160BRWZ-RLCT-ND - Cut Tape (CT)
ADUM3160BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM3160BRWZ-RL
Description
DGTL ISOLTR 2.5KV 1CH USB 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Digital Isolator 2500Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3160BRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
USB
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
70ns, 70ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 226
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 97,19000kr 97,19
10kr 75,73400kr 757,34
25kr 70,37720kr 1 759,43
100kr 65,35660kr 6 535,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 58,57250kr 58 572,50
Manufacturers Standard Package
Unit Price without VAT:kr 97,19000
Unit Price with VAT:kr 121,48750