RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC5507ES6#TRMPBF

DigiKey Part Number
505-LTC5507ES6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC5507ES6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC5507ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5507ES6#TRMPBF
Description
IC RF DETECT 100KHZ-1GHZ TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC5507ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
100kHz ~ 1GHz
RF Type
General Purpose
Input Range
-34dBm ~ 14dBm
Accuracy
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
550 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 984
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 50,76000kr 50,76
10kr 38,68600kr 386,86
25kr 35,66880kr 891,72
100kr 32,34910kr 3 234,91
250kr 30,76772kr 7 691,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 29,81408kr 14 907,04
1 000kr 29,02940kr 29 029,40
1 500kr 28,63637kr 42 954,56
2 500kr 28,20114kr 70 502,85
3 500kr 27,94666kr 97 813,31
Manufacturers Standard Package
Unit Price without VAT:kr 50,76000
Unit Price with VAT:kr 63,45000