Isolation Amplifier 1 Circuit Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C87A-000E

DigiKey Part Number
516-2577-5-ND
Manufacturer
Manufacturer Product Number
ACPL-C87A-000E
Description
IC OPAMP ISOLATION 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-C87A-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
1.5 nA
Voltage - Input Offset
300 µV
Current - Supply
10.5mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 649
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 66,84000kr 66,84
10kr 51,40100kr 514,01
80kr 43,89400kr 3 511,52
160kr 42,21925kr 6 755,08
320kr 40,84034kr 13 068,91
560kr 39,90732kr 22 348,10
1 040kr 39,03267kr 40 593,98
2 560kr 38,00311kr 97 287,96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 66,84000
Unit Price with VAT:kr 83,55000