


ESP32-D0WDR2-V3 | |
|---|---|
DigiKey Part Number | 1904-ESP32-D0WDR2-V3TR-ND - Tape & Reel (TR) 1904-ESP32-D0WDR2-V3CT-ND - Cut Tape (CT) 1904-ESP32-D0WDR2-V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-D0WDR2-V3 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DSSS, DQPSK, OFDM | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -98dBm | |
Memory Size | 2MB PSRAM, 448kB ROM, 536kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
GPIO | 34 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 95mA ~ 100mA | |
Current - Transmitting | 130mA ~ 240mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,70000 | kr 19,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 19,59949 | kr 97 997,45 |
| Unit Price without VAT: | kr 19,70000 |
|---|---|
| Unit Price with VAT: | kr 24,62500 |









