MINISMD 10-110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINISMD 10-110 Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC110F-2

DigiKey Part Number
MINISMDC110F-2TR-ND - Tape & Reel (TR)
MINISMDC110F-2CT-ND - Cut Tape (CT)
MINISMDC110F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC110F-2
Description
PTC RESET FUSE 8V 1.1A 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MINISMDC110F-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.62mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 353
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
5kr 3,80000kr 19,00
10kr 3,50800kr 35,08
50kr 2,91080kr 145,54
100kr 2,68460kr 268,46
250kr 2,41384kr 603,46
500kr 2,22690kr 1 113,45
1 000kr 2,05362kr 2 053,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,70385kr 3 407,70
4 000kr 1,56997kr 6 279,88
6 000kr 1,49623kr 8 977,38
10 000kr 1,46493kr 14 649,30
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500