1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3485EN-L

DigiKey Part Number
1016-1145-5-ND
Manufacturer
Manufacturer Product Number
SP3485EN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3485EN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 749
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,85000kr 58,50
98kr 4,62347kr 453,10
196kr 4,38296kr 859,06
294kr 4,26211kr 1 253,06
588kr 4,08502kr 2 401,99
1 078kr 3,95607kr 4 264,64
2 548kr 3,80688kr 9 699,93
5 096kr 3,71035kr 18 907,94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500