SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA02E48T-I/OT

DigiKey Part Number
25AA02E48T-I/OTTR-ND - Tape & Reel (TR)
25AA02E48T-I/OTCT-ND - Cut Tape (CT)
25AA02E48T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA02E48T-I/OT
Description
IC EEPROM 2KBIT SPI SOT23-6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
25AA02E48T-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 962
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):6000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,53000kr 5,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,81242kr 14 437,26
Manufacturers Standard Package
Unit Price without VAT:kr 5,53000
Unit Price with VAT:kr 6,91250