Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9700AT-E/LT

DigiKey Part Number
MCP9700AT-E/LTTR-ND - Tape & Reel (TR)
MCP9700AT-E/LTCT-ND - Cut Tape (CT)
MCP9700AT-E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9700AT-E/LT
Description
SENSOR ANALOG -40C-125C SC70-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5
EDA/CAD Models
MCP9700AT-E/LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (-2°C, +4°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 766
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
25kr 4,02040kr 100,51
100kr 3,61840kr 361,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,61836kr 10 855,08
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500