CAT811STBI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr 9,25501
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6 073
Unit Price: kr 19,00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 21 826
Unit Price: kr 3,32000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4 597
Unit Price: kr 45,83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 17 320
Unit Price: kr 6,03000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2 839
Unit Price: kr 6,53000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT811STBI-GT3

DigiKey Part Number
CAT811STBI-GT3TR-ND - Tape & Reel (TR)
CAT811STBI-GT3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT811STBI-GT3
Description
IC SUPERVISOR 1 CHANNEL SOT143
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
CAT811STBI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes