2 Line Common Mode Choke Surface Mount DCR 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP8052P.TCT

DigiKey Part Number
ECLAMP8052P.TCTTR-ND - Tape & Reel (TR)
ECLAMP8052P.TCTCT-ND - Cut Tape (CT)
ECLAMP8052P.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP8052P.TCT
Description
CMC 2LN SMD ESD AEC-Q100
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
ECLAMP8052P.TCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.8Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.075" L x 0.067" W (1.90mm x 1.70mm)
Height (Max)
0.024" (0.60mm)
Package / Case
5-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 311
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,56000kr 12,56
10kr 7,92000kr 79,20
100kr 5,22150kr 522,15
500kr 4,06242kr 2 031,21
1 000kr 3,68922kr 3 689,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,32929kr 9 987,87
6 000kr 2,97670kr 17 860,20
9 000kr 2,85518kr 25 696,62
15 000kr 2,76403kr 41 460,45
Manufacturers Standard Package
Unit Price without VAT:kr 12,56000
Unit Price with VAT:kr 15,70000