Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM330LHHXTR

DigiKey Part Number
497-ASM330LHHXTR-ND - Tape & Reel (TR)
497-ASM330LHHXTRCT-ND - Cut Tape (CT)
497-ASM330LHHXTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM330LHHXTR
Description
AUTOMOTIVE SENSORS
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ASM330LHHXTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, I3C, SPI
Operating Temperature
-40°C ~ 105°C
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 539
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 89,76000kr 89,76
5kr 81,15200kr 405,76
10kr 77,94600kr 779,46
25kr 74,11600kr 1 852,90
50kr 71,50080kr 3 575,04
100kr 69,10260kr 6 910,26
500kr 67,90938kr 33 954,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 58,84414kr 294 220,70
Manufacturers Standard Package
Unit Price without VAT:kr 89,76000
Unit Price with VAT:kr 112,20000