Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM330LHBTR

DigiKey Part Number
497-ASM330LHBTR-ND - Tape & Reel (TR)
497-ASM330LHBTRCT-ND - Cut Tape (CT)
497-ASM330LHBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM330LHBTR
Description
HIGH-ACCURACY AUTOMOTIVE 6-AXIS
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ASM330LHBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, I3C, SPI
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 886
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 101,52000kr 101,52
5kr 91,90600kr 459,53
10kr 88,33800kr 883,38
25kr 84,07040kr 2 101,76
50kr 81,15380kr 4 057,69
100kr 78,47720kr 7 847,72
500kr 77,95434kr 38 977,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 64,91286kr 324 564,30
Manufacturers Standard Package
Unit Price without VAT:kr 101,52000
Unit Price with VAT:kr 126,90000